
VSEB0530H-4R7MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0530H-4R7MCTR-ND - Tape & Reel (TR) 4044-VSEB0530H-4R7MCCT-ND - Cut Tape (CT) 4044-VSEB0530H-4R7MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0530H-4R7MC |
Description | FIXED IND 4.7UH 7.9A 30.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 7.9 A 30.8mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0530H-4R7MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Automotive Grade Power Inductors |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Supplier Device Package 0530 |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.211" W (5.55mm x 5.35mm) |
Current - Saturation (Isat) 6.2A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $12.48000 | $124.80 |
| 100 | $10.26540 | $1,026.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.84731 | $11,770.97 |
| 3,000 | $7.40135 | $22,204.05 |
| 4,500 | $7.29658 | $32,834.61 |

