3.3 µH Shielded Molded Inductor 9 A 21.2mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSEB0530H-3R3MC

DigiKey Part Number
4044-VSEB0530H-3R3MCTR-ND - Tape & Reel (TR)
4044-VSEB0530H-3R3MCCT-ND - Cut Tape (CT)
4044-VSEB0530H-3R3MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSEB0530H-3R3MC
Description
FIXED IND 3.3UH 9A 21.2 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 9 A 21.2mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors
Datasheet
 Datasheet
EDA/CAD Models
VSEB0530H-3R3MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.1A
Shielding
Shielded
DC Resistance (DCR)
21.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Automotive Grade Power Inductors
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0530
Size / Dimension
0.217" L x 0.211" W (5.55mm x 5.35mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.21000$15.21
10$12.48000$124.80
100$10.26540$1,026.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$7.84731$11,770.97
3,000$7.40135$22,204.05
4,500$7.29658$32,834.61
Manufacturers Standard Package