
VSEB0430H-2R2MC | |
|---|---|
DigiKey Part Number | 4044-VSEB0430H-2R2MCTR-ND - Tape & Reel (TR) 4044-VSEB0430H-2R2MCCT-ND - Cut Tape (CT) 4044-VSEB0430H-2R2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0430H-2R2MC |
Description | FIXED IND 2.2UH 8.3A 20.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8.3 A 20.5mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0430H-2R2MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0430 | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $10.89300 | $108.93 |
| 100 | $8.95490 | $895.49 |
| 1,000 | $7.67313 | $7,673.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.94754 | $13,895.08 |
| 4,000 | $6.55285 | $26,211.40 |
| 6,000 | $6.33273 | $37,996.38 |
| 10,000 | $6.26889 | $62,688.90 |

