
VSAB1770-820M | |
---|---|
DigiKey Part Number | 4044-VSAB1770-820MTR-ND - Tape & Reel (TR) 4044-VSAB1770-820MCT-ND - Cut Tape (CT) 4044-VSAB1770-820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB1770-820M |
Description | AUTOMOTIVE SMD MOLDING POWER CHK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Molded Inductor 4.7 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VSAB1770-820M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 82 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.691" L x 0.667" W (17.55mm x 16.95mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.48000 | $35.48 |
10 | $29.14100 | $291.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $23.37120 | $3,505.68 |
300 | $21.62547 | $6,487.64 |
450 | $20.66213 | $9,297.96 |
750 | $19.55100 | $14,663.25 |