
VSAB1770-220M | |
|---|---|
DigiKey Part Number | 4044-VSAB1770-220MTR-ND - Tape & Reel (TR) 4044-VSAB1770-220MCT-ND - Cut Tape (CT) 4044-VSAB1770-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSAB1770-220M |
Description | FIXED IND 22UH 10A 27 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 10 A 27mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSAB1770-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.691" L x 0.667" W (17.55mm x 16.95mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.83000 | $36.83 |
| 10 | $30.27200 | $302.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $23.13200 | $3,469.80 |
| 300 | $21.81410 | $6,544.23 |
| 450 | $21.07920 | $9,485.64 |
| 750 | $20.18937 | $15,142.03 |
| 1,050 | $19.62433 | $20,605.55 |
| 1,500 | $19.52606 | $29,289.09 |

