
SPRH127-270M | |
|---|---|
DigiKey Part Number | 4044-SPRH127-270MTR-ND - Tape & Reel (TR) 4044-SPRH127-270MCT-ND - Cut Tape (CT) 4044-SPRH127-270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH127-270M |
Description | FIXED IND 27UH 4.2A 52.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 4.2 A 52.9mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1275 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $7.64600 | $76.46 |
| 100 | $6.28530 | $628.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.48308 | $2,741.54 |
| 1,000 | $5.17034 | $5,170.34 |
| 1,500 | $4.99593 | $7,493.90 |
| 2,500 | $4.78478 | $11,961.95 |
| 3,500 | $4.65069 | $16,277.42 |
| 5,000 | $4.51278 | $22,563.90 |
| 12,500 | $4.41906 | $55,238.25 |

