
SPRH125-220M | |
|---|---|
DigiKey Part Number | 4044-SPRH125-220MTR-ND - Tape & Reel (TR) 4044-SPRH125-220MCT-ND - Cut Tape (CT) 4044-SPRH125-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH125-220M |
Description | FIXED IND 22UH 3.65A 48.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.65 A 48.8mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 48.8mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Features Drum Core, Power Inductor |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1250 |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 4.77A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $7.44900 | $74.49 |
| 100 | $6.12500 | $612.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.34298 | $2,671.49 |
| 1,000 | $5.03822 | $5,038.22 |
| 1,500 | $4.86823 | $7,302.34 |
| 2,500 | $4.66241 | $11,656.03 |
| 3,500 | $4.53176 | $15,861.16 |
| 5,000 | $4.39735 | $21,986.75 |

