
SPRH125-102M | |
---|---|
DigiKey Part Number | 4044-SPRH125-102MTR-ND - Tape & Reel (TR) 4044-SPRH125-102MCT-ND - Cut Tape (CT) 4044-SPRH125-102MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH125-102M |
Description | SMD POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 µH Shielded Drum Core, Wirewound Inductor 0.61 A 1.718Ohm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1000 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.718Ohm Max | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, Power Inductor | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $7.15200 | $71.52 |
100 | $5.88150 | $588.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.13088 | $2,565.44 |
1,000 | $4.83825 | $4,838.25 |
1,500 | $4.67501 | $7,012.52 |
2,500 | $4.47736 | $11,193.40 |
3,500 | $4.35190 | $15,231.65 |
5,000 | $4.22282 | $21,114.10 |
12,500 | $4.10550 | $51,318.75 |