
CSAB1260A-220M | |
---|---|
DigiKey Part Number | 4044-CSAB1260A-220MTR-ND - Tape & Reel (TR) 4044-CSAB1260A-220MCT-ND - Cut Tape (CT) 4044-CSAB1260A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1260A-220M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 6.8 A 39.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1260A-220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.543" L x 0.496" W (13.80mm x 12.60mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
10 | $9.99300 | $99.93 |
100 | $8.21760 | $821.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $7.30573 | $2,922.29 |
800 | $6.88924 | $5,511.39 |
1,200 | $6.65693 | $7,988.32 |
2,000 | $6.37560 | $12,751.20 |
2,800 | $6.19699 | $17,351.57 |
4,000 | $6.01331 | $24,053.24 |
10,000 | $5.95298 | $59,529.80 |