
SPRH1210-120M | |
---|---|
DigiKey Part Number | 4044-SPRH1210-120MTR-ND - Tape & Reel (TR) 4044-SPRH1210-120MCT-ND - Cut Tape (CT) 4044-SPRH1210-120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPRH1210-120M |
Description | FIXED IND 12UH 6.22A 20.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 6.22 A 20.3mOhm Max 2-SMD Drum Core, High Current, Low DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.06A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, High Current, Low DCR | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $8.74500 | $87.45 |
100 | $7.19040 | $719.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.65224 | $1,663.06 |
500 | $6.27238 | $3,136.19 |
750 | $6.06060 | $4,545.45 |
1,250 | $5.80413 | $7,255.16 |
1,750 | $5.64129 | $9,872.26 |
2,500 | $5.47381 | $13,684.53 |
6,250 | $5.13188 | $32,074.25 |