
SP43-100K | |
---|---|
DigiKey Part Number | 4044-SP43-100KTR-ND - Tape & Reel (TR) 4044-SP43-100KCT-ND - Cut Tape (CT) 4044-SP43-100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP43-100K |
Description | SMD POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 1.95 A 114mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 114mOhm Max | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Drum Core, Power Inductor | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.05300 | $20.53 |
100 | $1.68900 | $168.90 |
1,000 | $1.38914 | $1,389.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.30982 | $2,619.64 |
4,000 | $1.23508 | $4,940.32 |
6,000 | $1.19339 | $7,160.34 |
10,000 | $1.14291 | $11,429.10 |
14,000 | $1.11086 | $15,552.04 |
20,000 | $1.07789 | $21,557.80 |
50,000 | $1.02638 | $51,319.00 |