
SP43-680K | |
|---|---|
DigiKey Part Number | 4044-SP43-680KTR-ND - Tape & Reel (TR) 4044-SP43-680KCT-ND - Cut Tape (CT) 4044-SP43-680KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP43-680K |
Description | FIXED IND 68UH 720MA 677 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 720 mA 677mOhm Max 2-SMD Drum Core, Power Inductor |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 630mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 677mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Features Drum Core, Power Inductor |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.13800 | $21.38 |
| 100 | $1.75940 | $175.94 |
| 1,000 | $1.44657 | $1,446.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.36395 | $2,727.90 |
| 4,000 | $1.28613 | $5,144.52 |
| 6,000 | $1.24271 | $7,456.26 |
| 10,000 | $1.19014 | $11,901.40 |
| 14,000 | $1.15677 | $16,194.78 |
| 20,000 | $1.12244 | $22,448.80 |

