
CSUS1514-R60N | |
|---|---|
DigiKey Part Number | 4044-CSUS1514-R60NTR-ND - Tape & Reel (TR) 4044-CSUS1514-R60NCT-ND - Cut Tape (CT) 4044-CSUS1514-R60NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSUS1514-R60N |
Description | FIXED IND 0.6UH 24A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 µH Shielded Wirewound Inductor 24 A 1.8mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 47A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Small Volume, Low DCR, Magnetic Shielded Structure | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | 1514 | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.30000 | $45.30 |
| 10 | $37.26000 | $372.60 |
| 25 | $34.47440 | $861.86 |
| 50 | $32.50460 | $1,625.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $29.61547 | $4,442.32 |
| 300 | $27.92927 | $8,378.78 |
| 450 | $26.98900 | $12,145.05 |
| 750 | $25.85048 | $19,387.86 |
| 1,050 | $25.69219 | $26,976.80 |

