New at DigiKey
0.7 µH Shielded Wirewound Inductor 9 A 5.1mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSUS0704-R70N

DigiKey Part Number
4044-CSUS0704-R70NTR-ND - Tape & Reel (TR)
4044-CSUS0704-R70NCT-ND - Cut Tape (CT)
4044-CSUS0704-R70NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSUS0704-R70N
Description
FIXED IND 0.7UH 9A 5.1 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.7 µH Shielded Wirewound Inductor 9 A 5.1mOhm Max 4-SMD Small Volume, Low DCR, Magnetic Shielded Structure
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
15.8A
Shielding
Shielded
DC Resistance (DCR)
5.1mOhm Max
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 170°C
Inductance Frequency - Test
100 kHz
Features
Small Volume, Low DCR, Magnetic Shielded Structure
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
0704
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.28000$16.28
10$13.36800$133.68
25$12.36200$309.05
50$11.65640$582.82
100$10.98970$1,098.97
250$10.16836$2,542.09
500$10.06312$5,031.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.04225$9,042.25
2,000$8.52808$17,056.16
3,000$8.24129$24,723.87
5,000$8.22150$41,107.50
Manufacturers Standard Package