2.2 µH Shielded Molded Inductor 7 A 25.5mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSHB0520R-2R2M

DigiKey Part Number
4044-CSHB0520R-2R2MTR-ND - Tape & Reel (TR)
4044-CSHB0520R-2R2MCT-ND - Cut Tape (CT)
4044-CSHB0520R-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSHB0520R-2R2M
Description
FIXED IND 2.2UH 7A 25.5 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 7 A 25.5mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSHB0520R-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
25.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.66000$12.66
10$10.40800$104.08
100$8.55690$855.69
1,000$7.29576$7,295.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.22228$12,444.56
4,000$5.96059$23,842.36
Manufacturers Standard Package