
CSHB0520R-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSHB0520R-1R0MTR-ND - Tape & Reel (TR) 4044-CSHB0520R-1R0MCT-ND - Cut Tape (CT) 4044-CSHB0520R-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0520R-1R0M |
Description | FIXED IND 1UH 11.5A 12.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 11.5 A 12.8mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0520R-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $10.40800 | $104.08 |
| 100 | $8.55690 | $855.69 |
| 1,000 | $7.29576 | $7,295.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.22228 | $12,444.56 |
| 4,000 | $5.96059 | $23,842.36 |

