
CSHB0412-5R6M | |
|---|---|
DigiKey Part Number | 4044-CSHB0412-5R6MTR-ND - Tape & Reel (TR) 4044-CSHB0412-5R6MCT-ND - Cut Tape (CT) 4044-CSHB0412-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0412-5R6M |
Description | FIXED IND 5.6UH 2.5A 195 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 2.5 A 195mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 195mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.81500 | $38.15 |
| 100 | $3.13400 | $313.40 |
| 1,000 | $2.57777 | $2,577.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.34864 | $7,045.92 |
| 6,000 | $2.21490 | $13,289.40 |
| 9,000 | $2.14032 | $19,262.88 |
| 15,000 | $2.05002 | $30,750.30 |
| 21,000 | $1.99270 | $41,846.70 |
| 30,000 | $1.95261 | $58,578.30 |

