3.3 µH Shielded Molded Inductor 3.7 A 88mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSHB0412-3R3M

DigiKey Part Number
4044-CSHB0412-3R3MTR-ND - Tape & Reel (TR)
4044-CSHB0412-3R3MCT-ND - Cut Tape (CT)
4044-CSHB0412-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSHB0412-3R3M
Description
FIXED IND 3.3UH 3.7A 88 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 3.7 A 88mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
88mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 170°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.69000$10.69
10$8.78100$87.81
100$7.21680$721.68
1,000$6.03787$6,037.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.41038$16,231.14
6,000$5.10307$30,618.42
9,000$4.93290$44,396.10
Manufacturers Standard Package