
CSHB0412-1R0M | |
---|---|
DigiKey Part Number | 4044-CSHB0412-1R0MTR-ND - Tape & Reel (TR) 4044-CSHB0412-1R0MCT-ND - Cut Tape (CT) 4044-CSHB0412-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0412-1R0M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 5 A 36.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.20000 | $11.20 |
10 | $9.23600 | $92.36 |
100 | $7.59650 | $759.65 |
1,000 | $6.67533 | $6,675.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.69509 | $17,085.27 |
6,000 | $5.45370 | $32,722.20 |