New Product
CSEG1010-5R6M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSEG1010-5R6M
Industrial Grade Molded Power Inductor CSEG Series Optimize Power Efficiency

CSEG1010-100M

DigiKey Part Number
4044-CSEG1010-100MTR-ND - Tape & Reel (TR)
4044-CSEG1010-100MCT-ND - Cut Tape (CT)
4044-CSEG1010-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEG1010-100M
Description
MOLDING POWER CHOKE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 19 A 9.7mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22A
Shielding
Shielded
DC Resistance (DCR)
9.7mOhm Max
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss, Soft Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.457" L x 0.413" W (11.60mm x 10.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$62.57000$62.57
10$51.46700$514.67
100$45.03160$4,503.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$38.58567$11,575.70
600$36.79062$22,074.37
Manufacturers Standard Package