New Product
CSEG0520H-1R8M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSEG0520H-1R8M
Industrial Grade Molded Power Inductor CSEG Series Optimize Power Efficiency

CSEG0520H-1R8M

DigiKey Part Number
4044-CSEG0520H-1R8MTR-ND - Tape & Reel (TR)
4044-CSEG0520H-1R8MCT-ND - Cut Tape (CT)
4044-CSEG0520H-1R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEG0520H-1R8M
Description
MOLDING POWER CHOKE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Wirewound Inductor 13 A 12.3mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
1.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.3A
Shielding
Shielded
DC Resistance (DCR)
12.3mOhm Max
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low DCR, Low Loss, Soft Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.219" L x 0.211" W (5.55mm x 5.35mm)
Height - Seated (Max)
0.093" (2.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.34000$27.34
10$22.46500$224.65
100$18.47310$1,847.31
1,000$17.92141$17,921.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$14.64165$29,283.30
Manufacturers Standard Package