


CSEG0430H-R30M | |
---|---|
DigiKey Part Number | 4044-CSEG0430H-R30MTR-ND - Tape & Reel (TR) 4044-CSEG0430H-R30MCT-ND - Cut Tape (CT) 4044-CSEG0430H-R30MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0430H-R30M |
Description | MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 µH Shielded Wirewound Inductor 24 A 3.4mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 0.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4mOhm Max | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.132" (3.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.66000 | $22.66 |
10 | $18.64700 | $186.47 |
100 | $15.33490 | $1,533.49 |
1,000 | $14.57288 | $14,572.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.90595 | $23,811.90 |