
CSEB0520H-1R2M | |
---|---|
DigiKey Part Number | 4044-CSEB0520H-1R2MTR-ND - Tape & Reel (TR) 4044-CSEB0520H-1R2MCT-ND - Cut Tape (CT) 4044-CSEB0520H-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0520H-1R2M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 9 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0520H-1R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.219" L x 0.211" W (5.55mm x 5.35mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.03000 | $20.03 |
10 | $16.46300 | $164.63 |
100 | $13.53830 | $1,353.83 |
1,000 | $12.68846 | $12,688.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $10.50672 | $21,013.44 |
4,000 | $10.36639 | $41,465.56 |