
CSEB0420H-1R2M | |
|---|---|
DigiKey Part Number | 4044-CSEB0420H-1R2MTR-ND - Tape & Reel (TR) 4044-CSEB0420H-1R2MCT-ND - Cut Tape (CT) 4044-CSEB0420H-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0420H-1R2M |
Description | FIXED IND 1.2UH 9.5A 16 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 9.5 A 16mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0420H-1R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $10.77800 | $107.78 |
| 100 | $8.86360 | $886.36 |
| 1,000 | $7.92470 | $7,924.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.87725 | $13,754.50 |
| 4,000 | $6.48656 | $25,946.24 |
| 6,000 | $6.47443 | $38,846.58 |

