
CSEB0420H-1R2M | |
|---|---|
DigiKey Part Number | 4044-CSEB0420H-1R2MTR-ND - Tape & Reel (TR) 4044-CSEB0420H-1R2MCT-ND - Cut Tape (CT) 4044-CSEB0420H-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0420H-1R2M |
Description | FIXED IND 1.2UH 9.5A 16 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 9.5 A 16mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0420H-1R2M Models |
Category | Current - Saturation (Isat) 8.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.91900 | $59.19 |
| 100 | $4.86960 | $486.96 |
| 1,000 | $4.00519 | $4,005.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.77688 | $7,553.76 |
| 4,000 | $3.56190 | $14,247.60 |
| 6,000 | $3.44203 | $20,652.18 |
| 10,000 | $3.29688 | $32,968.80 |
| 14,000 | $3.20474 | $44,866.36 |
| 20,000 | $3.18583 | $63,716.60 |

