3.1 µH Shielded Wirewound Inductor 17.5 A 3.23mOhm Max 3-SMD Low Loss Ferrite Core
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSCM1480L-3R1M

DigiKey Part Number
4044-CSCM1480L-3R1MTR-ND - Tape & Reel (TR)
4044-CSCM1480L-3R1MCT-ND - Cut Tape (CT)
4044-CSCM1480L-3R1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSCM1480L-3R1M
Description
FIXED IND 3.1UH 17.5A 3.23 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.1 µH Shielded Wirewound Inductor 17.5 A 3.23mOhm Max 3-SMD Low Loss Ferrite Core
Datasheet
 Datasheet
EDA/CAD Models
CSCM1480L-3R1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
3.23mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low Loss Ferrite Core
Mounting Type
Surface Mount
Package / Case
3-SMD
Supplier Device Package
-
Size / Dimension
0.583" L x 0.571" W (14.80mm x 14.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.72000$38.72
10$31.85000$318.50
100$26.41570$2,641.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$24.24224$6,060.56
500$22.86284$11,431.42
750$22.09369$16,570.27
1,250$21.58144$26,976.80
Manufacturers Standard Package