
CSCM1290-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSCM1290-6R8MTR-ND - Tape & Reel (TR) 4044-CSCM1290-6R8MCT-ND - Cut Tape (CT) 4044-CSCM1290-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCM1290-6R8M |
Description | FIXED IND 6.8UH 9A 15 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 9 A 15mOhm Max 3-SMD Low Loss Ferrite Core |
Datasheet | Datasheet |
EDA/CAD Models | CSCM1290-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss Ferrite Core | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.43000 | $35.43 |
| 10 | $29.10400 | $291.04 |
| 100 | $23.94100 | $2,394.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $21.81410 | $6,544.23 |
| 600 | $20.57335 | $12,344.01 |
| 900 | $19.88114 | $17,893.03 |
| 1,500 | $19.52606 | $29,289.09 |

