22 µH Shielded Wirewound Inductor 7.7 A 23.1mOhm Max 3-SMD Low Loss Ferrite Core
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSCM1290-220M

DigiKey Part Number
4044-CSCM1290-220MTR-ND - Tape & Reel (TR)
4044-CSCM1290-220MCT-ND - Cut Tape (CT)
4044-CSCM1290-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSCM1290-220M
Description
FIXED IND 22UH 7.7A 23.1 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 7.7 A 23.1mOhm Max 3-SMD Low Loss Ferrite Core
Datasheet
 Datasheet
EDA/CAD Models
CSCM1290-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.8A
Shielding
Shielded
DC Resistance (DCR)
23.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low Loss Ferrite Core
Mounting Type
Surface Mount
Package / Case
3-SMD
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.43000$35.43
10$29.10400$291.04
100$23.94100$2,394.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$21.81410$6,544.23
600$20.57335$12,344.01
900$19.88114$17,893.03
1,500$19.52606$29,289.09
Manufacturers Standard Package