
CSCM1290-100M | |
---|---|
DigiKey Part Number | 4044-CSCM1290-100MTR-ND - Tape & Reel (TR) 4044-CSCM1290-100MCT-ND - Cut Tape (CT) 4044-CSCM1290-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCM1290-100M |
Description | SMD HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 9 A 15mOhm Max Nonstandard Low Loss Ferrite Core |
Datasheet | Datasheet |
EDA/CAD Models | CSCM1290-100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss Ferrite Core | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.39000 | $35.39 |
10 | $29.06700 | $290.67 |
100 | $23.91040 | $2,391.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $21.78623 | $6,535.87 |
600 | $20.54707 | $12,328.24 |
900 | $19.85574 | $17,870.17 |
1,500 | $19.50113 | $29,251.69 |