
CSCM1256-6R0M | |
|---|---|
DigiKey Part Number | 4044-CSCM1256-6R0MTR-ND - Tape & Reel (TR) 4044-CSCM1256-6R0MCT-ND - Cut Tape (CT) 4044-CSCM1256-6R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCM1256-6R0M |
Description | FIXED IND 6UH 9.4A 6.27 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 µH Shielded Wirewound Inductor 9.4 A 6.27mOhm Max 3-SMD Low Loss Ferrite Core |
Datasheet | Datasheet |
EDA/CAD Models | CSCM1256-6R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss Ferrite Core | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | 1256 | |
Size / Dimension | 0.500" L x 0.492" W (12.70mm x 12.50mm) | |
Height - Seated (Max) | 0.215" (5.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $15.59600 | $155.96 |
| 100 | $12.82800 | $1,282.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $11.40610 | $4,562.44 |
| 800 | $10.75650 | $8,605.20 |
| 1,200 | $10.39417 | $12,473.00 |
| 2,000 | $9.95558 | $19,911.16 |
| 2,800 | $9.76303 | $27,336.48 |

