CSBX2212-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBX2212-4R7M

DigiKey Part Number
4044-CSBX2212-4R7MTR-ND - Tape & Reel (TR)
4044-CSBX2212-4R7MCT-ND - Cut Tape (CT)
4044-CSBX2212-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBX2212-4R7M
Description
SMD HIGH CURRENT POWER INDUCTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 30 A 1.75mOhm Max Nonstandard High Saturation
Datasheet
 Datasheet
EDA/CAD Models
CSBX2212-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
58A
Shielding
Shielded
DC Resistance (DCR)
1.75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
High Saturation
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.886" L x 0.866" W (22.50mm x 22.00mm)
Height - Seated (Max)
0.488" (12.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.04000$44.04
10$36.23700$362.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120$29.34708$3,521.65
240$27.67496$6,641.99
360$26.74281$9,627.41
600$25.61373$15,368.24
840$24.90180$20,917.51
Manufacturers Standard Package