
CSBX2212-100M | |
---|---|
DigiKey Part Number | 4044-CSBX2212-100MTR-ND - Tape & Reel (TR) 4044-CSBX2212-100MCT-ND - Cut Tape (CT) 4044-CSBX2212-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX2212-100M |
Description | SMD HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 21 A 3.88mOhm Max Nonstandard High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX2212-100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.88mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Saturation | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.04000 | $44.04 |
10 | $36.23700 | $362.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | $29.34708 | $3,521.65 |
240 | $27.67496 | $6,641.99 |
360 | $26.74281 | $9,627.41 |
600 | $25.61373 | $15,368.24 |
840 | $24.90180 | $20,917.51 |