CSBX1809-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBX1809-100M

DigiKey Part Number
4044-CSBX1809-100MTR-ND - Tape & Reel (TR)
4044-CSBX1809-100MCT-ND - Cut Tape (CT)
4044-CSBX1809-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBX1809-100M
Description
SMD HIGH CURRENT POWER INDUCTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 16 A 6.9mOhm Max Nonstandard High Saturation
Datasheet
 Datasheet
EDA/CAD Models
CSBX1809-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
6.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
High Saturation
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.760" L x 0.717" W (19.30mm x 18.20mm)
Height - Seated (Max)
0.362" (9.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.71000$30.71
10$25.24800$252.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$20.06520$3,009.78
300$18.92153$5,676.46
450$18.28364$8,227.64
750$17.51144$13,133.58
1,050$17.02119$17,872.25
1,500$16.66980$25,004.70
Manufacturers Standard Package