CSBX1275-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBX1275-1R5M

DigiKey Part Number
4044-CSBX1275-1R5MTR-ND - Tape & Reel (TR)
4044-CSBX1275-1R5MCT-ND - Cut Tape (CT)
4044-CSBX1275-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBX1275-1R5M
Description
SMD HIGH CURRENT POWER INDUCTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 28 A 1.61mOhm Max Nonstandard High Saturation
Datasheet
 Datasheet
EDA/CAD Models
CSBX1275-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
54A
Shielding
Shielded
DC Resistance (DCR)
1.61mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
High Saturation
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.543" L x 0.504" W (13.80mm x 12.80mm)
Height - Seated (Max)
0.299" (7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.19000$25.19
10$20.71200$207.12
100$17.03450$1,703.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$15.52060$4,656.18
600$14.63677$8,782.06
900$14.14386$12,729.47
1,500$13.54707$20,320.60
2,100$13.37700$28,091.70
Manufacturers Standard Package