
CSBX1275-1R5M | |
---|---|
DigiKey Part Number | 4044-CSBX1275-1R5MTR-ND - Tape & Reel (TR) 4044-CSBX1275-1R5MCT-ND - Cut Tape (CT) 4044-CSBX1275-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1275-1R5M |
Description | SMD HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 28 A 1.61mOhm Max Nonstandard High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX1275-1R5M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 54A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.61mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Saturation | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.543" L x 0.504" W (13.80mm x 12.80mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.19000 | $25.19 |
10 | $20.71200 | $207.12 |
100 | $17.03450 | $1,703.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $15.52060 | $4,656.18 |
600 | $14.63677 | $8,782.06 |
900 | $14.14386 | $12,729.47 |
1,500 | $13.54707 | $20,320.60 |
2,100 | $13.37700 | $28,091.70 |