
CSBX1265-470M | |
---|---|
DigiKey Part Number | 4044-CSBX1265-470MTR-ND - Tape & Reel (TR) 4044-CSBX1265-470MCT-ND - Cut Tape (CT) 4044-CSBX1265-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1265-470M |
Description | SMD HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 4 A 62.7mOhm Max Nonstandard High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX1265-470M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 62.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Saturation | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.543" L x 0.504" W (13.80mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.58000 | $20.58 |
10 | $16.94100 | $169.41 |
100 | $13.93510 | $1,393.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $12.39040 | $4,956.16 |
800 | $11.68481 | $9,347.85 |
1,200 | $11.29136 | $13,549.63 |
2,000 | $10.81496 | $21,629.92 |
2,800 | $10.70160 | $29,964.48 |