4.7 µH Shielded Wirewound Inductor 9 A 13.5mOhm Max 2-SMD High Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBX1235-4R7M

DigiKey Part Number
4044-CSBX1235-4R7MTR-ND - Tape & Reel (TR)
4044-CSBX1235-4R7MCT-ND - Cut Tape (CT)
4044-CSBX1235-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBX1235-4R7M
Description
FIXED IND 4.7UH 9A 13.5 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 9 A 13.5mOhm Max 2-SMD High Saturation
Datasheet
 Datasheet
EDA/CAD Models
CSBX1235-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15.2A
Shielding
Shielded
DC Resistance (DCR)
13.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
High Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.543" L x 0.504" W (13.80mm x 12.80mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.55000$20.55
10$16.92000$169.20
100$13.91740$1,391.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$12.37460$4,949.84
800$11.66990$9,335.92
1,200$11.27695$13,532.34
2,000$10.80116$21,602.32
2,800$10.68795$29,926.26
Manufacturers Standard Package