
CSBX1050-5R6M | |
---|---|
DigiKey Part Number | 4044-CSBX1050-5R6MTR-ND - Tape & Reel (TR) 4044-CSBX1050-5R6MCT-ND - Cut Tape (CT) 4044-CSBX1050-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1050-5R6M |
Description | SMD HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Wirewound Inductor 10.3 A 9.9mOhm Max Nonstandard High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX1050-5R6M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Saturation | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.378" W (11.00mm x 9.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.15000 | $15.15 |
10 | $12.47100 | $124.71 |
100 | $10.25870 | $1,025.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $8.69851 | $6,088.96 |
1,400 | $8.20336 | $11,484.70 |
2,100 | $7.92722 | $16,647.16 |
3,500 | $7.61460 | $26,651.10 |