
CSBX0640-R68M | |
---|---|
DigiKey Part Number | 4044-CSBX0640-R68MTR-ND - Tape & Reel (TR) 4044-CSBX0640-R68MCT-ND - Cut Tape (CT) 4044-CSBX0640-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX0640-R68M |
Description | SMD HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 17.5 A 3.2mOhm Max Nonstandard High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX0640-R68M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Saturation | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.59000 | $12.59 |
10 | $10.33100 | $103.31 |
100 | $8.49380 | $849.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.94213 | $6,942.13 |
2,000 | $6.42174 | $12,843.48 |
3,000 | $6.17400 | $18,522.00 |