CSAD1010-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSAD1010-100M
CSAD Series SMD Inductor Molding Power Choke for Digital Amplifier

CSAD1010-150M

DigiKey Part Number
4044-CSAD1010-150MTR-ND - Tape & Reel (TR)
4044-CSAD1010-150MCT-ND - Cut Tape (CT)
4044-CSAD1010-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAD1010-150M
Description
FIXED IND 15UH 0.25A 37 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 0.25 A 37mOhm Max 4-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CSAD1010-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
37mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead
Supplier Device Package
4-SMD
Size / Dimension
0.433" L x 0.378" W (11.00mm x 9.60mm)
Height - Seated (Max)
0.429" (10.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.30000$16.30
10$13.38500$133.85
100$11.00370$1,100.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$10.02493$3,007.48
600$9.45363$5,672.18
900$9.13478$8,221.30
1,500$8.74886$13,123.29
2,100$8.50385$17,858.08
3,000$8.25181$24,755.43
7,500$8.23200$61,740.00
Manufacturers Standard Package