
CSAC0730-2R2M | |
|---|---|
DigiKey Part Number | 4044-CSAC0730-2R2MTR-ND - Tape & Reel (TR) 4044-CSAC0730-2R2MCT-ND - Cut Tape (CT) 4044-CSAC0730-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAC0730-2R2M |
Description | FIXED IND 2.2UH 8A 18 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8 A 18mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAC0730-2R2M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Low DCR, Low Loss |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.285" L x 0.260" W (7.25mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 14A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.89400 | $28.94 |
| 100 | $2.38090 | $238.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.95820 | $1,958.20 |
| 2,000 | $1.84643 | $3,692.86 |
| 3,000 | $1.78409 | $5,352.27 |
| 5,000 | $1.70858 | $8,542.90 |
| 7,000 | $1.66063 | $11,624.41 |
| 10,000 | $1.61132 | $16,113.20 |

