
CSAC0530-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSAC0530-6R8MTR-ND - Tape & Reel (TR) 4044-CSAC0530-6R8MCT-ND - Cut Tape (CT) 4044-CSAC0530-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAC0530-6R8M |
Description | FIXED IND 6.8UH 3.2A 102 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 3.2 A 102mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAC0530-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 102mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0530 | |
Size / Dimension | 0.215" L x 0.207" W (5.45mm x 5.25mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $5.19600 | $51.96 |
| 100 | $4.27270 | $427.27 |
| 1,000 | $3.52209 | $3,522.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.31364 | $6,627.28 |
| 4,000 | $3.12495 | $12,499.80 |
| 6,000 | $3.01974 | $18,118.44 |
| 10,000 | $2.89237 | $28,923.70 |
| 14,000 | $2.87753 | $40,285.42 |

