
CSAC0530-6R8M | |
---|---|
DigiKey Part Number | 4044-CSAC0530-6R8MTR-ND - Tape & Reel (TR) 4044-CSAC0530-6R8MCT-ND - Cut Tape (CT) 4044-CSAC0530-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAC0530-6R8M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 3.2 A 102mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSAC0530-6R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 102mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.215" L x 0.207" W (5.45mm x 5.25mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $5.18900 | $51.89 |
100 | $4.26730 | $426.73 |
1,000 | $3.51759 | $3,517.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.30940 | $6,618.80 |
4,000 | $3.12096 | $12,483.84 |
6,000 | $3.01589 | $18,095.34 |
10,000 | $2.88868 | $28,886.80 |
14,000 | $2.87385 | $40,233.90 |