
CSAB1770-3R3M | |
---|---|
DigiKey Part Number | 4044-CSAB1770-3R3MTR-ND - Tape & Reel (TR) 4044-CSAB1770-3R3MCT-ND - Cut Tape (CT) 4044-CSAB1770-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1770-3R3M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 22 A 4.8mOhm Max Nonstandard Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1770-3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Molding Power Choke | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.701" L x 0.669" W (17.80mm x 17.00mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.30000 | $30.30 |
10 | $24.90400 | $249.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $20.07700 | $3,011.55 |
300 | $18.57957 | $5,573.87 |
450 | $17.75291 | $7,988.81 |
750 | $16.76019 | $12,570.14 |
1,050 | $16.42200 | $17,243.10 |