
CSAB1770-560M | |
|---|---|
DigiKey Part Number | 4044-CSAB1770-560MTR-ND - Tape & Reel (TR) 4044-CSAB1770-560MCT-ND - Cut Tape (CT) 4044-CSAB1770-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1770-560M |
Description | FIXED IND 56UH 6.5A 58 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Molded Inductor 6.5 A 58mOhm Max 2-SMD Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1770-560M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 58mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Molded Inductors, Molding Power Choke |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.701" L x 0.669" W (17.80mm x 17.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.283" (7.20mm) |
Current - Saturation (Isat) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.69000 | $28.69 |
| 10 | $23.58700 | $235.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $18.74447 | $2,811.67 |
| 300 | $17.67567 | $5,302.70 |
| 450 | $17.07989 | $7,685.95 |
| 750 | $16.35816 | $12,268.62 |
| 1,050 | $15.90007 | $16,695.07 |
| 1,500 | $15.42891 | $23,143.37 |

