
CSAB1260A-220M | |
|---|---|
DigiKey Part Number | 4044-CSAB1260A-220MTR-ND - Tape & Reel (TR) 4044-CSAB1260A-220MCT-ND - Cut Tape (CT) 4044-CSAB1260A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1260A-220M |
Description | FIXED IND 22UH 6.8A 39.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 6.8 A 39.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1260A-220M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 39.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1260 |
Tolerance ±20% | Size / Dimension 0.543" L x 0.496" W (13.80mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 7.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $10.40800 | $104.08 |
| 100 | $8.55690 | $855.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $7.60778 | $3,043.11 |
| 800 | $7.17398 | $5,739.18 |
| 1,200 | $6.93203 | $8,318.44 |
| 2,000 | $6.63911 | $13,278.22 |
| 2,800 | $6.45311 | $18,068.71 |
| 4,000 | $6.26187 | $25,047.48 |

