22 µH Shielded Molded Inductor 3.2 A 106mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB0750-220M

DigiKey Part Number
4044-CSAB0750-220MTR-ND - Tape & Reel (TR)
4044-CSAB0750-220MCT-ND - Cut Tape (CT)
4044-CSAB0750-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB0750-220M
Description
FIXED IND 22UH 3.2A 106 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 3.2 A 106mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSAB0750-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
106mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
0750
Size / Dimension
0.285" L x 0.260" W (7.25mm x 6.60mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,571
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.73000$7.73
10$6.35500$63.55
100$5.22230$522.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$4.37774$3,502.19
1,600$4.12817$6,605.07
2,400$3.98893$9,573.43
4,000$3.82043$15,281.72
5,600$3.71345$20,795.32
8,000$3.60338$28,827.04
20,000$3.59691$71,938.20
Manufacturers Standard Package