
CSAB0730-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSAB0730-4R7MTR-ND - Tape & Reel (TR) 4044-CSAB0730-4R7MCT-ND - Cut Tape (CT) 4044-CSAB0730-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0730-4R7M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0730-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.285" L x 0.260" W (7.25mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.67000 | $7.67 |
| 10 | $6.30700 | $63.07 |
| 100 | $5.18230 | $518.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.26282 | $4,262.82 |
| 2,000 | $4.01990 | $8,039.80 |
| 3,000 | $3.88443 | $11,653.29 |
| 5,000 | $3.72041 | $18,602.05 |
| 7,000 | $3.61626 | $25,313.82 |
| 10,000 | $3.56934 | $35,693.40 |

