
CSAB1040A-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSAB1040A-1R5MTR-ND - Tape & Reel (TR) 4044-CSAB1040A-1R5MCT-ND - Cut Tape (CT) 4044-CSAB1040A-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1040A-1R5M |
Description | FIXED IND 1.5UH 18A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 18 A 4.2mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1040A-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.394" L x 0.453" W (10.00mm x 11.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $5.19600 | $51.96 |
| 100 | $4.27270 | $427.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.58108 | $2,864.86 |
| 1,600 | $3.37683 | $5,402.93 |
| 2,400 | $3.26288 | $7,830.91 |
| 4,000 | $3.12495 | $12,499.80 |
| 5,600 | $3.03738 | $17,009.33 |
| 8,000 | $2.94733 | $23,578.64 |
| 20,000 | $2.87753 | $57,550.60 |

