
CSAB0530-R68M | |
|---|---|
DigiKey Part Number | 4044-CSAB0530-R68MTR-ND - Tape & Reel (TR) 4044-CSAB0530-R68MCT-ND - Cut Tape (CT) 4044-CSAB0530-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0530-R68M |
Description | FIXED IND 680NH 9.7A 12 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 9.7 A 12mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0530-R68M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0530 |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 12A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $6.94700 | $69.47 |
| 100 | $5.70980 | $570.98 |
| 1,000 | $4.69678 | $4,696.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.42913 | $8,858.26 |
| 4,000 | $4.17712 | $16,708.48 |
| 6,000 | $4.03662 | $24,219.72 |
| 10,000 | $3.86647 | $38,664.70 |
| 14,000 | $3.80244 | $53,234.16 |

